Part Details for 0808697:0011 by Phoenix Contact
Overview of 0808697:0011 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0808697:0011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X0815
|
Newark | Zbf 5 Qr:Fortl.zahlen 11-20 |Phoenix Contact 0808697:0011 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-7900-ND
|
DigiKey | ZACK STRIP 10-SECTION WHITE Min Qty: 1 Lead time: 8 Weeks Container: Strip |
20 In Stock |
|
$2.1242 / $2.8200 | Buy Now |
DISTI #
651-0808697:0011
|
Mouser Electronics | Terminal Block Tools & Accessories ZBF5.QR:CONSEC 11-20 RoHS: Compliant | 64 |
|
$2.1200 / $2.8200 | Buy Now |
|
Onlinecomponents.com | Zack marker strip flat - 10-section - vertically labeled with the consecutive numbers: 11 ... 20 - white RoHS: Compliant |
180 In Stock |
|
$2.2100 / $4.3000 | Buy Now |
DISTI #
79046292
|
Verical | Connector Accessories Zack Marker Strip Straight White Min Qty: 20 Package Multiple: 10 Date Code: 2402 | Americas - 180 |
|
$3.5241 / $5.6954 | Buy Now |
DISTI #
000000000000796783
|
Sager | Terminal Block Tools & Accessories ZBF5.QR:CONSEC 11-20 Min Qty: 10 | 0 |
|
$2.6700 / $3.1100 | Buy Now |
|
Dynamic Solutions GmbH | Zack marker strip | 450 |
|
RFQ | |
|
Master Electronics | Zack marker strip flat - 10-section - vertically labeled with the consecutive numbers: 11 ... 20 - white RoHS: Compliant |
180 In Stock |
|
$2.2100 / $4.3000 | Buy Now |
Part Details for 0808697:0011
0808697:0011 CAD Models
0808697:0011 Part Data Attributes:
|
0808697:0011
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0808697:0011
Phoenix Contact
Zack marker strip, flat, printed vertically: 10-section, with the numbers from 11 to 20 - ZBF 5,QR: CONSEC.NUMBERS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | UL | |
Assembly Item Name | MARKING ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C |