Part Details for 0808671:0131 by Phoenix Contact
Overview of 0808671:0131 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10131P | Rochester Electronics LLC | D Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDIP16, PLASTIC, DIP-16 | |
LPO6013-103KLC | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT | |
LPO6013-152MXC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ceramic-Core, SMD, 2421, CHIP |
Price & Stock for 0808671:0131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X0777
|
Newark | Zbf 5 Lgs:Fortl.zahlen 131-140 |Phoenix Contact 0808671:0131 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-12587-ND
|
DigiKey | ZACK STRIP FLAT PRINTED HORIZON Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$2.2200 | Buy Now |
DISTI #
651-0808671:0131
|
Mouser Electronics | Terminal Block Tools & Accessories ZBF 5.LGS: CONSEC.NUMBERS RoHS: Not Compliant | 40 |
|
$2.2200 | Buy Now |
|
Onlinecomponents.com | Zack marker strip flat - 10-section - horizontally labeled with the consecutive numbers: 131 ... 140 - white RoHS: Compliant | 0 |
|
$2.1400 / $3.0900 | Buy Now |
DISTI #
000000000001073517
|
Sager | Terminal Block Tools & Accessories ZBF 5.LGS: CONSEC.NUMBERS Min Qty: 10 | 0 |
|
$2.6700 / $3.1100 | Buy Now |
|
Dynamic Solutions GmbH | Zack marker strip | 1700 |
|
RFQ | |
|
Master Electronics | Zack marker strip flat - 10-section - horizontally labeled with the consecutive numbers: 131 ... 140 - white RoHS: Compliant | 0 |
|
$2.1400 / $3.0900 | Buy Now |
Part Details for 0808671:0131
0808671:0131 CAD Models
0808671:0131 Part Data Attributes
|
0808671:0131
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0808671:0131
Phoenix Contact
Zack marker strip, flat, printed horizontally: 10-section, with the numbers from 131 to 140 - ZBF 5,LGS: CONSEC.NUMBERS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |