Part Details for 0808626:0081 by Phoenix Contact
Overview of 0808626:0081 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC28F008-10 | Rochester Electronics LLC | EEPROM | |
HIP0081AS2 | Rochester Electronics LLC | HIP0081 - Buffer/Inverter Based Peripheral Driver, 2.2A, CMOS, PSFM15 | |
MC28F008-12/R | Rochester Electronics LLC | 28F008 - Flash, 1MX8 |
Price & Stock for 0808626:0081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0808626:0081-ND
|
DigiKey | ZACK STRIP FLAT PRINTED HORIZON Min Qty: 1 Lead time: 6 Weeks Container: Strip |
10 In Stock |
|
$3.2262 / $4.2900 | Buy Now |
DISTI #
651-0808626:0081
|
Mouser Electronics | Terminal Block Tools & Accessories ZBF 4.LGS: CONSEC.NUMBERS RoHS: Compliant | 10 |
|
$3.2200 / $4.2900 | Buy Now |
|
Onlinecomponents.com | Zack marker strip flat - 10-section - horizontally labeled with the consecutive numbers: 81 ... 90 - white RoHS: Compliant | 0 |
|
$3.2900 / $4.8000 | Buy Now |
DISTI #
000000000001073510
|
Sager | Terminal Block Tools & Accessories ZBF 4.LGS: CONSEC.NUMBERS Min Qty: 10 | 0 |
|
$4.0600 / $4.7300 | Buy Now |
|
Dynamic Solutions GmbH | Zack marker strip | 1800 |
|
RFQ | |
|
Master Electronics | Zack marker strip flat - 10-section - horizontally labeled with the consecutive numbers: 81 ... 90 - white RoHS: Compliant | 0 |
|
$3.2900 / $4.8000 | Buy Now |
Part Details for 0808626:0081
0808626:0081 CAD Models
0808626:0081 Part Data Attributes
|
0808626:0081
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0808626:0081
Phoenix Contact
Zack marker strip, flat, printed horizontally: 10-section, with the numbers from 81 to 90 - ZBF 4,LGS: CONSEC.NUMBERS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |