Part Details for 0808626:0001 by Phoenix Contact
Overview of 0808626:0001 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Price & Stock for 0808626:0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X0752
|
Newark | Zbf 4 Lgs:Fortl.zahlen 1-10 |Phoenix Contact 0808626:0001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
10AK0334
|
Newark | 0808626:0001 |Phoenix Contact 0808626:0001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0400 / $6.2000 | Buy Now |
DISTI #
277-7914-ND
|
DigiKey | ZACK STRIP 10-SECTION WHITE Min Qty: 1 Lead time: 8 Weeks Container: Strip |
115 In Stock |
|
$3.2262 / $4.2900 | Buy Now |
DISTI #
651-0808626:0001
|
Mouser Electronics | Terminal Block Tools & Accessories ZBF 4.LGS:CONSEC NUMBERS 1-10 RoHS: Compliant | 283 |
|
$3.2200 / $4.2500 | Buy Now |
|
Onlinecomponents.com | Zack marker strip flat - 10-section - horizontally labeled with the consecutive numbers: 1 ... 10 - white - width: 4 mm RoHS: Compliant |
182 In Stock |
|
$3.1800 / $4.4800 | Buy Now |
DISTI #
79019975
|
Verical | Connector Accessories Zack Marker Strip Straight White RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1718 | Americas - 120 |
|
$4.3680 / $5.8240 | Buy Now |
DISTI #
58108291
|
Verical | Connector Accessories Zack Marker Strip Straight White RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2049 | Americas - 4 |
|
$1.3630 | Buy Now |
DISTI #
000000000000796770
|
Sager | Terminal Block Tools & Accessories ZBF 4.LGS:CONSEC NUMBERS 1-10 Min Qty: 1 | 0 |
|
$4.0600 / $4.7300 | Buy Now |
|
Dynamic Solutions GmbH | Zack marker strip | 550 |
|
RFQ | |
|
Master Electronics | Zack marker strip flat - 10-section - horizontally labeled with the consecutive numbers: 1 ... 10 - white - width: 4 mm RoHS: Compliant |
182 In Stock |
|
$3.1800 / $4.4800 | Buy Now |
Part Details for 0808626:0001
0808626:0001 CAD Models
0808626:0001 Part Data Attributes
|
0808626:0001
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0808626:0001
Phoenix Contact
Zack marker strip, flat, printed horizontally: 10-section, with the numbers from 1 to 10 - ZBF 4,LGS: CONSEC.NUMBERS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | UL | |
Assembly Item Name | MARKER STRIP | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Used With | TERMINAL BLOCK |