Part Details for 0808011 by Phoenix Contact
Overview of 0808011 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0808011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12583-ND
|
DigiKey | WIRE MARKER SLIP-ON 23X4MM TRANS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
200 In Stock |
|
$0.3118 / $0.5100 | Buy Now |
DISTI #
651-0808011
|
Mouser Electronics | Wire Labels & Markers PATG 4/23 RoHS: Compliant | 14 |
|
$0.3110 / $0.5300 | Buy Now |
|
Onlinecomponents.com | Conductor marker carrier - transparent - unlabeled - mounting type: slide-on - cable diameter range: 6 ... 10 mm - lettering field size: 23 x 4 mm RoHS: Compliant | 4000 Factory Stock |
|
$0.3130 / $0.4454 | Buy Now |
DISTI #
000000000001488105
|
Sager | Wire Labels & Markers PATG 4/23 Min Qty: 200 | 0 |
|
$0.3919 / $0.4573 | Buy Now |
|
Master Electronics | Conductor marker carrier - transparent - unlabeled - mounting type: slide-on - cable diameter range: 6 ... 10 mm - lettering field size: 23 x 4 mm RoHS: Compliant | 4000 Factory Stock |
|
$0.3130 / $0.4454 | Buy Now |
Part Details for 0808011
0808011 CAD Models
0808011 Part Data Attributes
|
0808011
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0808011
Phoenix Contact
Terminal Block Accessory, Marking Item, PVC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | UL | |
Assembly Item Name | MARKING ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PVC | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -50 °C |