Part Details for 0807SQ-14NJTD by Coilcraft Inc
Overview of 0807SQ-14NJTD by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0807SQ-14NJLB | Coilcraft Inc | General Purpose Inductor, 0.0137uH, 5%, 1 Element, Air-Core, SMD, 0807, ROHS COMPLIANT | |
0807SQ-6N9GLB | Coilcraft Inc | General Purpose Inductor, 0.0069uH, 2%, 1 Element, Air-Core, SMD, 0507, ROHS COMPLIANT | |
0807SQ-10NJLC | Coilcraft Inc | General Purpose Inductor, 0.0102uH, 5%, 1 Element, Air-Core, SMD, 0607, ROHS COMPLIANT |
Part Details for 0807SQ-14NJTD
0807SQ-14NJTD CAD Models
0807SQ-14NJTD Part Data Attributes
|
0807SQ-14NJTD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0807SQ-14NJTD
Coilcraft Inc
General Purpose Inductor, 0.0137uH, 5%, 1 Element, Air-Core, SMD, 0807, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0807 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0807 | |
Construction | Rectangular | |
Core Material | Air | |
DC Resistance | 0.008 Ω | |
Inductance-Nom (L) | 0.0137 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.524 mm | |
Package Length | 1.93 mm | |
Package Style | SMT | |
Package Width | 1.829 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 2.7 A | |
Self Resonance Frequency | 4300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WIRE | |
Test Frequency | 400 MHz | |
Tolerance | 5% |
Alternate Parts for 0807SQ-14NJTD
This table gives cross-reference parts and alternative options found for 0807SQ-14NJTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0807SQ-14NJTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS0713N7JTR | General Purpose Inductor, 0.0137uH, 5%, Air-Core, 0807, | Kyocera AVX Components | 0807SQ-14NJTD vs AS0713N7JTR |
0807SQ-14NJLB | General Purpose Inductor, 0.0137uH, 5%, 1 Element, Air-Core, SMD, 0807, ROHS COMPLIANT | Coilcraft Inc | 0807SQ-14NJTD vs 0807SQ-14NJLB |
0807SQ-14NJSB | General Purpose Inductor, 0.0137uH, 5%, 1 Element, Air-Core, SMD, 0807, | Coilcraft Inc | 0807SQ-14NJTD vs 0807SQ-14NJSB |
0807SQ-14NJLC | General Purpose Inductor, 0.0137uH, 5%, 1 Element, Air-Core, SMD, 0807, ROHS COMPLIANT | Coilcraft Inc | 0807SQ-14NJTD vs 0807SQ-14NJLC |
0807SQ-14NJSD | General Purpose Inductor, 0.0137uH, 5%, 1 Element, Air-Core, SMD, 0807, | Coilcraft Inc | 0807SQ-14NJTD vs 0807SQ-14NJSD |
0807SQ-14NJTC | General Purpose Inductor, 0.0137uH, 5%, 1 Element, Air-Core, SMD, 0807, ROHS COMPLIANT | Coilcraft Inc | 0807SQ-14NJTD vs 0807SQ-14NJTC |
0807SQ-14NJLD | General Purpose Inductor, 0.0137uH, 5%, 1 Element, Air-Core, SMD, 0807, ROHS COMPLIANT | Coilcraft Inc | 0807SQ-14NJTD vs 0807SQ-14NJLD |
0807SQ-14NJTB | General Purpose Inductor, 0.0137uH, 5%, 1 Element, Air-Core, SMD, 0807, ROHS COMPLIANT | Coilcraft Inc | 0807SQ-14NJTD vs 0807SQ-14NJTB |