-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 25A, 36VDC, 200A (IR), Surface Mount, 1206,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK3638
|
Newark | Smd Fuse, Fast Act, 25A, 36Vdc, Fuse Current:25A, Blow Characteristic:Fast Acting, Voltage Rating Vac:36Vac, Voltage Rating Vdc:-, Fuse Case Style:1206 [3216 Metric], Product Range:806 Series, Breaking Capacity Current Ac:- Rohs Compliant: Yes |Littelfuse 0806025.WR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.3650 | Buy Now |
DISTI #
57AK7258
|
Newark | Smd Fuse, Fast Act, 25A, 36Vdc, Fuse Current:25A, Blow Characteristic:Fast Acting, Voltage Rating Vac:36Vac, Voltage Rating Vdc:-, Fuse Case Style:1206 [3216 Metric], Product Range:806 Series, Breaking Capacity Current Ac:- Rohs Compliant: Yes |Littelfuse 0806025.WR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4130 / $0.4870 | Buy Now |
DISTI #
18-0806025.WRCT-ND
|
DigiKey | FUSE BOARD MOUNT 25A 36VDC 2SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2412 In Stock |
|
$0.3875 / $0.9000 | Buy Now |
DISTI #
576-0806025.WR
|
Mouser Electronics | Surface Mount Fuses FUSE 36V HIGH CURRENT 1206 FA 25A RoHS: Compliant | 8568 |
|
$0.3960 / $0.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0806025.WR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0806025.WR
Littelfuse Inc
Electric Fuse, Fast Blow, 25A, 36VDC, 200A (IR), Surface Mount, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 250% RATED CURRENT, RATED BREAKING CAPACITY AT 24 VDC: 250 A | |
Blow Characteristic | FAST | |
Body Breadth | 1.63 mm | |
Body Height | 1.11 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 110 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 200 A | |
Rated Current | 25 A | |
Rated Voltage(DC) | 36 V | |
Reference Standard | CUL, UL | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |