Part Details for 0805YC683KAT2A by Kyocera AVX Components
Overview of 0805YC683KAT2A by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0805YC683KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J5517
|
Newark | Capacitor Ceramic 0.068Uf 16V, X7R, 10%, 0805, Full Reel, Capacitance:68000Pf, Voltage(Dc):16V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:-Rohs Compliant: Yes |Kyocera Avx 0805YC683KAT2A RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 | Buy Now |
DISTI #
KGM21NR71C683KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.068 uF, 16 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21NR71C683KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0262 | Buy Now |
DISTI #
KGM21NR71C683KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.068 uF, 16 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21NR71C683KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-0805YC683KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21NR71C683KT NEW GLOBAL PN 16V .068uF A 581-KGM21NR71C683KT RoHS: Compliant | 2408 |
|
$0.0320 / $0.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0308 | Buy Now |
DISTI #
0805YC683KAT2A
|
TME | Capacitor: ceramic, MLCC, 68nF, 16V, X7R, ±10%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0069 | RFQ |
DISTI #
KGM21NR71C683KT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.068 uF, 16 V, � 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21NR71C683KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 0805YC683KAT2A
0805YC683KAT2A CAD Models
0805YC683KAT2A Part Data Attributes
|
0805YC683KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0805YC683KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.068uF, 16V, ±10%, X7R, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805YC683KAT2A
This table gives cross-reference parts and alternative options found for 0805YC683KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805YC683KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC0805KRX7R7BB683 | Capacitor, Ceramic, Chip, General Purpose, 0.068uF, 16V, ±10%, X7R, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | 0805YC683KAT2A vs CC0805KRX7R7BB683 |
LD05YC683KAB2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805YC683KAT2A vs LD05YC683KAB2A |
C0805C683K4RACTU | Capacitor, Ceramic, Chip, General Purpose, 0.068uF, 16V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | 0805YC683KAT2A vs C0805C683K4RACTU |