Part Details for 0805YC105KAT2A by Kyocera AVX Components
Overview of 0805YC105KAT2A by Kyocera AVX Components
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0805YC105KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X9349
|
Newark | Smd Multilayer Ceramic Capacitor, 1 F, 10%, X7R, 16 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kyocera Avx 0805YC105KAT2A Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 174000 |
|
$0.0330 / $0.0360 | Buy Now |
DISTI #
65W8129
|
Newark | Smd Multilayer Ceramic Capacitor, 1 F, 10%, X7R, 16 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kyocera Avx 0805YC105KAT2A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11459 |
|
$0.0570 / $0.1510 | Buy Now |
DISTI #
96M1298
|
Newark | Ceramic Capacitor, 1Uf, 16V, X7R, 10%, 0805, Capacitance:1Μf, Voltage(Dc):16V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Lt Series, Product Length:2.01Mm Rohs Compliant: Yes |Kyocera Avx 0805YC105KAT2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5334 |
|
$0.0340 | Buy Now |
DISTI #
55J5445
|
Newark | Ceramic Capacitor, 1Uf, 16V, X7R, 10%, 0805, Full Reel, Capacitance:1Μf, Voltage(Dc):16V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Lt Series Rohs Compliant: Yes |Kyocera Avx 0805YC105KAT2A Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0300 / $0.0380 | Buy Now |
DISTI #
478-KGM21AR71C105KUCT-ND
|
DigiKey | CAP CER 1UF 16V X7R 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
523271 In Stock |
|
$0.0180 / $0.1900 | Buy Now |
DISTI #
0805YC105KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 16 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 0805YC105KAT2A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 27000120000 Factory Stock |
|
$0.0186 | Buy Now |
DISTI #
0805YC105KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 16 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 0805YC105KAT2A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 120000 Factory Stock |
|
$0.0221 / $0.0241 | Buy Now |
DISTI #
96M1298
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 16 V, ± 10%, X7R, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 96M1298) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 5975 Partner Stock |
|
$0.0530 / $0.1350 | Buy Now |
DISTI #
581-0805YC105KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21AR71C105KU NEW GLOBAL PN 16V 1uF X7R 0805 10% RoHS: Compliant | 53104 |
|
$0.0200 / $0.1500 | Buy Now |
DISTI #
V36:1790_07470050
|
Arrow Electronics | Cap Ceramic 1uF 16V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2329 | Americas - 786000 |
|
$0.0218 / $0.0310 | Buy Now |
Part Details for 0805YC105KAT2A
0805YC105KAT2A CAD Models
0805YC105KAT2A Part Data Attributes
|
0805YC105KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0805YC105KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±10%, X7R, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.52 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805YC105KAT2A
This table gives cross-reference parts and alternative options found for 0805YC105KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805YC105KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805X7R105KC7AB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | American Technical Ceramics Corp | 0805YC105KAT2A vs 0805X7R105KC7AB |
0805X7R105KW7SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | American Technical Ceramics Corp | 0805YC105KAT2A vs 0805X7R105KW7SB |
0805X7R105KE7AT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | American Technical Ceramics Corp | 0805YC105KAT2A vs 0805X7R105KE7AT |
GMC21X7R105K16NTD-LF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP, LEAD FREE | Cal-Chip Electronics | 0805YC105KAT2A vs GMC21X7R105K16NTD-LF |
0805X7R105KT7AT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805YC105KAT2A vs 0805X7R105KT7AT |
0805X7R105KE7ST | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | American Technical Ceramics Corp | 0805YC105KAT2A vs 0805X7R105KE7ST |
C0805X7R160-105KN6E | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | 0805YC105KAT2A vs C0805X7R160-105KN6E |
0805X7R105KC7SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | American Technical Ceramics Corp | 0805YC105KAT2A vs 0805X7R105KC7SB |
C0805X7R160-105KN6R | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | 0805YC105KAT2A vs C0805X7R160-105KN6R |
KGM21AR71C105KU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805YC105KAT2A vs KGM21AR71C105KU |