Part Details for 0805Y6300101KCT by Syfer Technology
Overview of 0805Y6300101KCT by Syfer Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0805Y6300101KCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0805Y6300101KCT-ND
|
DigiKey | CAP CER 100PF 630V C0G/NP0 0805 Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2108 | Buy Now |
Part Details for 0805Y6300101KCT
0805Y6300101KCT CAD Models
0805Y6300101KCT Part Data Attributes
|
0805Y6300101KCT
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
0805Y6300101KCT
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 630V, C0G, -/+30ppm/Cel TC, 0.0001uF, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805Y6300101KCT
This table gives cross-reference parts and alternative options found for 0805Y6300101KCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805Y6300101KCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0805J6300101KCC | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0805, | 0805Y6300101KCT vs 0805J6300101KCC |
C0805C101KBGAL3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0805, | 0805Y6300101KCT vs C0805C101KBGAL3325 |
C0805C101KBGALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | 0805Y6300101KCT vs C0805C101KBGALTU |
C0805C101KBGACTU | KEMET Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 630V, C0G, 0.0001uF, SURFACE MOUNT, 0805, CHIP | 0805Y6300101KCT vs C0805C101KBGACTU |
0805J6300101KCR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | 0805Y6300101KCT vs 0805J6300101KCR |
C0805X101KBGAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0805, | 0805Y6300101KCT vs C0805X101KBGAC |
0805F6300101KCC | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0805, | 0805Y6300101KCT vs 0805F6300101KCC |
C0805C101KBGAL7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0805, | 0805Y6300101KCT vs C0805C101KBGAL7215 |
0805Y6300101KCR | Syfer Technology | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, C0G, -/+30ppm/Cel TC, 0.0001uF, 0805 | 0805Y6300101KCT vs 0805Y6300101KCR |
C0805C101KBGAL7800 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0805, | 0805Y6300101KCT vs C0805C101KBGAL7800 |