Part Details for 0805Y2000180KFR by Syfer Technology
Overview of 0805Y2000180KFR by Syfer Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805Y2000180KFR
0805Y2000180KFR CAD Models
0805Y2000180KFR Part Data Attributes
|
0805Y2000180KFR
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
0805Y2000180KFR
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | IECQ-CECC | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0805Y2000180KFR
This table gives cross-reference parts and alternative options found for 0805Y2000180KFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805Y2000180KFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM40C0G180K200BL | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.000018uF, SURFACE MOUNT, 0805, CHIP | 0805Y2000180KFR vs GRM40C0G180K200BL |
GRM40C0G180K200AJ | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.000018uF, SURFACE MOUNT, 0805, CHIP | 0805Y2000180KFR vs GRM40C0G180K200AJ |
CTMCC0805KTN201180 | Central Technologies | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.000018uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | 0805Y2000180KFR vs CTMCC0805KTN201180 |
201R15C180KV6E | Johanson Dielectrics Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 200 V, C0G, 0.000018 uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE | 0805Y2000180KFR vs 201R15C180KV6E |
08052U180KAQ2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP | 0805Y2000180KFR vs 08052U180KAQ2A |
201R15C180KV6E | Johanson Technology Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.000018uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE | 0805Y2000180KFR vs 201R15C180KV6E |
201R15C180KV4Z | Johanson Dielectrics Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 200 V, C0G, 0.000018 uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE | 0805Y2000180KFR vs 201R15C180KV4Z |
0805A2000180KFR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP | 0805Y2000180KFR vs 0805A2000180KFR |
GMC21CG180K200NTM | Cal-Chip Electronics | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.000018uF, SURFACE MOUNT, 0805, CHIP | 0805Y2000180KFR vs GMC21CG180K200NTM |
0805CG180KBBB2 | YAGEO Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.000018uF, SURFACE MOUNT, 0805, CHIP | 0805Y2000180KFR vs 0805CG180KBBB2 |