Part Details for 0805Y1000102MXTE01 by Syfer Technology
Overview of 0805Y1000102MXTE01 by Syfer Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Price & Stock for 0805Y1000102MXTE01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1608-1019-1-ND
|
DigiKey | CAP FEEDTHRU 1000PF 100V 0805 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11139 In Stock |
|
$0.2061 / $0.7500 | Buy Now |
Part Details for 0805Y1000102MXTE01
0805Y1000102MXTE01 CAD Models
0805Y1000102MXTE01 Part Data Attributes:
|
0805Y1000102MXTE01
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
0805Y1000102MXTE01
Syfer Technology
Feed Through Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE FILTER | |
Capacitance | 1000 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.3 A | |
Rated Voltage | 100 V | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 1.25 mm |