Part Details for 0805Y0500391JDT by Knowles Corporation
Overview of 0805Y0500391JDT by Knowles Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0805Y0500391JDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
843-0805Y0500391JDT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 VDC 390 pF - 55 C+ 125 C 5 % X7R | 0 |
|
$0.2690 / $0.3060 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2110 / $0.4420 | Buy Now |