Part Details for 0805Y0500102JCR by Knowles Capacitors
Overview of 0805Y0500102JCR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805Y0500102JCR
0805Y0500102JCR CAD Models
0805Y0500102JCR Part Data Attributes
|
0805Y0500102JCR
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805Y0500102JCR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805Y0500102JCR
This table gives cross-reference parts and alternative options found for 0805Y0500102JCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805Y0500102JCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD12CD0102J2L | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.001uF, 0805 | 0805Y0500102JCR vs AD12CD0102J2L |
AC12CD0102JT6 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.001uF, 0805 | 0805Y0500102JCR vs AC12CD0102JT6 |
500R15N102JV4T | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | 0805Y0500102JCR vs 500R15N102JV4T |
CL21C102JBF1PNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | 0805Y0500102JCR vs CL21C102JBF1PNE |
0805A0500102JCTS02A5 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0805, | 0805Y0500102JCR vs 0805A0500102JCTS02A5 |
0805A0500102JCBS02A | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0805, | 0805Y0500102JCR vs 0805A0500102JCBS02A |
0805A0500102JCC | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0805, | 0805Y0500102JCR vs 0805A0500102JCC |
08055A102JAT1A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | 0805Y0500102JCR vs 08055A102JAT1A |
C0805COG102J500NTH | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0805, | 0805Y0500102JCR vs C0805COG102J500NTH |
AD12CD0102J2K | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.001uF, 0805 | 0805Y0500102JCR vs AD12CD0102J2K |