Part Details for 0805WL680GT by Kyocera AVX Components
Overview of 0805WL680GT by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0805WL680GT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0805WL680GT
|
Avnet Americas | INDUCTOR -RESALE - Tape and Reel (Alt: 0805WL680GT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |
Part Details for 0805WL680GT
0805WL680GT CAD Models
0805WL680GT Part Data Attributes
|
0805WL680GT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0805WL680GT
Kyocera AVX Components
General Purpose Inductor, 0.068uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.38 Ω | |
Inductance-Nom (L) | 0.068 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR, Embossed | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 1450 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 500 MHZ | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 200 MHz | |
Tolerance | 2% |
Alternate Parts for 0805WL680GT
This table gives cross-reference parts and alternative options found for 0805WL680GT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805WL680GT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BWCS0023171568NG00 | Chilisin Electronics Corp | Check for Price | General Purpose Inductor, | 0805WL680GT vs BWCS0023171568NG00 |
FHW0805UC068GST | Fenghua (HK) Electronics Ltd | Check for Price | General Purpose Inductor, 0.068uH, 2%, Ceramic-Core, 0805, | 0805WL680GT vs FHW0805UC068GST |
0805CS-680XGRC | Coilcraft Inc | $0.7444 | General Purpose Inductor, 0.068uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | 0805WL680GT vs 0805CS-680XGRC |
0805CS-680XGTB | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.068uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | 0805WL680GT vs 0805CS-680XGTB |
0805CS-680XGED | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.068uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, HALOGEN FREE AND ROHS COMPLIANT | 0805WL680GT vs 0805CS-680XGED |
0805CS-680XGLD | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.068uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | 0805WL680GT vs 0805CS-680XGLD |
IWC0805E68NR-3G | Laird, A DuPont Business | $0.1853 | General Purpose Inductor, 0.068uH, 2%, 1 Element, Ceramic-Core, SMD, 0805 | 0805WL680GT vs IWC0805E68NR-3G |
WRFI0805-S-68NGT | VENKEL LTD | Check for Price | General Purpose Inductor, 0.068uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | 0805WL680GT vs WRFI0805-S-68NGT |
0805CS-680XGTC | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.068uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | 0805WL680GT vs 0805CS-680XGTC |
0805CS-680XGEB | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.068uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, HALOGEN FREE AND ROHS COMPLIANT | 0805WL680GT vs 0805CS-680XGEB |