Part Details for 0805WL102JT by Kyocera AVX Components
Overview of 0805WL102JT by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0805WL102JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0805WL102JT
|
Avnet Americas | INDUCTOR -RESALE - Tape and Reel (Alt: 0805WL102JT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
0805WL102JT
|
TTI | RF Inductors - SMD 1000NH 5% 1008% 1008 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
Buy Now |
Part Details for 0805WL102JT
0805WL102JT CAD Models
0805WL102JT Part Data Attributes
|
0805WL102JT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0805WL102JT
Kyocera AVX Components
General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 2.5 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR, Embossed | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.17 A | |
Self Resonance Frequency | 100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 50 MHZ | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 5% |
Alternate Parts for 0805WL102JT
This table gives cross-reference parts and alternative options found for 0805WL102JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805WL102JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
36502A1R0JTDG | 1 ELEMENT, 1uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0805 | TE Connectivity | 0805WL102JT vs 36502A1R0JTDG |
WRFI0805-S-1R0JT | General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | VENKEL LTD | 0805WL102JT vs WRFI0805-S-1R0JT |
CI0805-1R0-JTQ | General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | RCD Components Inc | 0805WL102JT vs CI0805-1R0-JTQ |
CI0805-1R0-JTW | General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | RCD Components Inc | 0805WL102JT vs CI0805-1R0-JTW |
CI0805-1R0-JBQ | General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | RCD Components Inc | 0805WL102JT vs CI0805-1R0-JBQ |
BWCS002317151R0J00 | General Purpose Inductor, | Chilisin Electronics Corp | 0805WL102JT vs BWCS002317151R0J00 |
CS0805-1R0J-N | General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | YAGEO Corporation | 0805WL102JT vs CS0805-1R0J-N |
WL05JT1R0 | General Purpose Inductor, | Viking Tech Corp | 0805WL102JT vs WL05JT1R0 |
AWCS002317151R0J00 | General Purpose Inductor, | Chilisin Electronics Corp | 0805WL102JT vs AWCS002317151R0J00 |
CI0805-1R0-JBW | General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | RCD Components Inc | 0805WL102JT vs CI0805-1R0-JBW |