There are no models available for this part yet.
Overview of 0805VC561KAT2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0805VC561KAT2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0805VC561KAT2A-ND
|
DigiKey | CAP CER 560PF 250V X7R 0805 Min Qty: 8000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0586 | Buy Now | |
DISTI #
0805VC561KAT2A
|
Avnet Americas | Cap Ceramic 560pF 250V X7R 10% SMD 0805 125?C T/R - Tape and Reel (Alt: 0805VC561KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
581-0805VC561KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 560pF X7R 0805 10% Tol RoHS: Compliant | 0 |
|
Order Now |
CAD Models for 0805VC561KAT2A by Kyocera AVX Components
Part Data Attributes for 0805VC561KAT2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Part Package Code
|
0805
|
Reach Compliance Code
|
unknown
|