There are no models available for this part yet.
Overview of 0805S8J0564T5E by Royal Electronic Factory (Thailand) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0805S8J0564T5E by Royal Electronic Factory (Thailand) Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
303-0805S8J0564T5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 0805 1/8W-S 5% T/R-5000 RoHS: Compliant | 0 |
|
$0.0010 | Order Now | |
DISTI #
0805S8J0564T5E
|
TME | Resistor: thick film, SMD, 0805, 560kΩ, 125mW, ±5%, -55÷125°C Min Qty: 5000 | 20000 |
|
$0.0014 / $0.0018 | Buy Now | |
DISTI #
SMD0805-560K
|
TME | Resistor: thick film, SMD, 0805, 560kΩ, 0.125W, ±5%, -55÷125°C Min Qty: 100 | 10200 |
|
$0.0017 / $0.0148 | Buy Now |
CAD Models for 0805S8J0564T5E by Royal Electronic Factory (Thailand) Co Ltd
Part Data Attributes for 0805S8J0564T5E by Royal Electronic Factory (Thailand) Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROYAL ELECTRONIC FTY CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Rated Power Dissipation (P)
|
0.125 W
|
Resistance
|
560000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
-200,200 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance
|
5%
|
Working Voltage
|
150 V
|
Alternate Parts for 0805S8J0564T5E
This table gives cross-reference parts and alternative options found for 0805S8J0564T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805S8J0564T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805WAJ0564T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805 | Royal Electronic Factory (Thailand) Co Ltd | 0805S8J0564T5E vs 0805WAJ0564T5E |
RCS2012J564AS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | Samsung Electro-Mechanics | 0805S8J0564T5E vs RCS2012J564AS |
0805W8J0564T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | 0805S8J0564T5E vs 0805W8J0564T5E |
RCS2012J564ES | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | Samsung Electro-Mechanics | 0805S8J0564T5E vs RCS2012J564ES |
HQ05S8J0564T5E | Fixed Resistor, 0.125W, 560000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8J0564T5E vs HQ05S8J0564T5E |
9C08052A5603JLPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | 0805S8J0564T5E vs 9C08052A5603JLPFT |
PWC0805-560KJ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | 0805S8J0564T5E vs PWC0805-560KJ |
HQ05WAJ0564TEE | Fixed Resistor, 0.1W, 560000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8J0564T5E vs HQ05WAJ0564TEE |
CRGCQ0805J560K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | TE Connectivity | 0805S8J0564T5E vs CRGCQ0805J560K |
RMGW20K564JB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | 0805S8J0564T5E vs RMGW20K564JB |