Part Details for 0805S8F5112B4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 0805S8F5112B4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805S8F5112B4E
0805S8F5112B4E CAD Models
0805S8F5112B4E Part Data Attributes
|
0805S8F5112B4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
0805S8F5112B4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 51100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 0805(1/8WS,F TOL) | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for 0805S8F5112B4E
This table gives cross-reference parts and alternative options found for 0805S8F5112B4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805S8F5112B4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805S8F5112B4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F5112B4E vs 0805S8F5112B4 |
0805S8F5112B5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F5112B4E vs 0805S8F5112B5E |
0805WAF5112CDE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F5112B4E vs 0805WAF5112CDE |
0805WAF5112TDE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F5112B4E vs 0805WAF5112TDE |
WCR0805-51K1FI | RESISTOR, 0.125W, 1%, 100ppm, 51100ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | 0805S8F5112B4E vs WCR0805-51K1FI |
0805WAF5112B5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F5112B4E vs 0805WAF5112B5 |
0805S8F5112T2E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F5112B4E vs 0805S8F5112T2E |
0805S8F5112BC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F5112B4E vs 0805S8F5112BC |
0805S8F5112T5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F5112B4E vs 0805S8F5112T5 |
0805S8F5112T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | 0805S8F5112B4E vs 0805S8F5112T5E |