Part Details for 0805S8F1502T5E by Royal Electronic Factory (Thailand) Co Ltd
Results Overview of 0805S8F1502T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0805S8F1502T5E Information
0805S8F1502T5E by Royal Electronic Factory (Thailand) Co Ltd is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 0805S8F1502T5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-0805S8F1502T5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 0805 1/8W-S 1% T/R-5000 RoHS: Compliant | 90000 |
|
$0.0020 | Buy Now |
DISTI #
SMD0805-15K-1%
|
TME | Resistor: thick film, SMD, 0805, 15kΩ, 0.125W, ±1%, -55÷125°C Min Qty: 100 | 22400 |
|
$0.0020 / $0.0167 | Buy Now |
DISTI #
0805S8F1502T5E
|
TME | Resistor: thick film, SMD, 0805, 15kΩ, 125mW, ±1%, -55÷125°C Min Qty: 5000 | 0 |
|
$0.0018 / $0.0021 | RFQ |