Part Details for 0805PS-334KRC by Coilcraft Inc
Results Overview of 0805PS-334KRC by Coilcraft Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0805PS-334KRC Information
0805PS-334KRC by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805PS-104KB | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | |
0805PS-152KLB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1319, CHIP, 1319, ROHS COMPLIANT | |
0805PS-223KB | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT |
Price & Stock for 0805PS-334KRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3648835RL
|
Farnell | POWER INDUCTOR, 330UH, SHLD, 0.11A, 0805 RoHS: Compliant Min Qty: 100 Lead time: 7 Weeks, 1 Days Container: Reel | 376 |
|
$0.9091 / $1.5302 | Buy Now |
DISTI #
3648835
|
Farnell | POWER INDUCTOR, 330UH, SHLD, 0.11A, 0805 RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Cut Tape | 376 |
|
$0.9091 / $1.8804 | Buy Now |
DISTI #
994-0805PS-334KRC
|
Mouser Electronics | Power Inductors - SMD 0805 330uH Shld 10% 110mA 20.53Ohms RoHS: Compliant | 1400 |
|
$0.8840 / $1.6100 | Buy Now |
|
Coilcraft Direct | Power inductor, shielded, 10% tol, SMT, RoHS Halogen Free RoHS: Compliant pbFree: No Min Qty: 1 | 4562 |
|
$0.3400 / $0.9600 | Buy Now |
Part Details for 0805PS-334KRC
0805PS-334KRC CAD Models
0805PS-334KRC Part Data Attributes
|
0805PS-334KRC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0805PS-334KRC
Coilcraft Inc
General Purpose Inductor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC-FERRITE | |
DC Resistance | 20.53 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 3.38 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 32 | |
Rated Current-Max | 0.11 A | |
Self Resonance Frequency | 3.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | Q IS MEASURED AT 1 MHZ | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |