0805N470G201CT
Description: CAPACITOR, CERAMIC

Overview of 0805N470G201CT by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 0805N470G201CT by Walsin Technology Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1292-0805N470G201CTTR-ND
DigiKey CAP CER 47PF 200V C0G/NP0 0805 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.0305
$0.0305 Buy Now
DISTI # 791-0805N470G201CT
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 47pF, +-2%, 200V RoHS: Compliant 0
  • 1 $0.1700
  • 10 $0.1070
  • 100 $0.0540
  • 1,000 $0.0350
  • 4,000 $0.0320
  • 8,000 $0.0260
  • 100,000 $0.0250
$0.0250 / $0.1700 Order Now
Future Electronics Multilayer Ceramic Capacitors 0805 200V NPO 470 2% RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 4,000 $0.0325
  • 12,000 $0.0317
  • 20,000 $0.0313
  • 60,000 $0.0306
  • 100,000 $0.0300
$0.0300 / $0.0325 Buy Now

CAD Models for 0805N470G201CT by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0805N470G201CT by Walsin Technology Corporation

0805N470G201CT
Walsin Technology Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.000047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.6 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
55 °C
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
200 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. 0805N470G201CT
    Walsin Technology Corporation
    CAPACITOR, CERAMIC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0805N470G201CT by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0805N470G201CT by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of 0805N470G201CT would you like to use for your alert(s)?
  • Please alert me when 0805N470G201CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0805N470G201CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0805N470G201CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0805N470G201CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0805N470G201CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0805N470G201CT by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: