Part Details for 0805N361J500CT by Walsin Technology Corporation
Overview of 0805N361J500CT by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0805N361J500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-0805N361J500CTTR-ND
|
DigiKey | CAP CER 360PF 50V C0G/NP0 0805 Min Qty: 4000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0146 | Buy Now |
DISTI #
791-0805N361J500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 MLCC NPO 360 pF, +/- 5% 50 V T&R GP RoHS: Compliant | 0 |
|
$0.0130 / $0.1000 | Order Now |
Part Details for 0805N361J500CT
0805N361J500CT CAD Models
0805N361J500CT Part Data Attributes:
|
0805N361J500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0805N361J500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00036uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0805N361J500CT
This table gives cross-reference parts and alternative options found for 0805N361J500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805N361J500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM40C0G361J050BK | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00036uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 0805N361J500CT vs GRM40C0G361J050BK |
GRM40COG361J050AJ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00036uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 0805N361J500CT vs GRM40COG361J050AJ |
GRM40C0G361J050BD | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00036uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 0805N361J500CT vs GRM40C0G361J050BD |
UMK212CG361JQ-F | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00036uF, SURFACE MOUNT, 0805, CHIP | TAIYO YUDEN | 0805N361J500CT vs UMK212CG361JQ-F |
0805RN361J500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00036uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0805N361J500CT vs 0805RN361J500NT |
GRM40C0G361J050AC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00036uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 0805N361J500CT vs GRM40C0G361J050AC |
C0805CG361J50PB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00036uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | 0805N361J500CT vs C0805CG361J50PB |
GRM40C0G361J50PB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00036uF, SURFACE MOUNT, 0805 | Murata Manufacturing Co Ltd | 0805N361J500CT vs GRM40C0G361J50PB |
0805M361J500BT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00036uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805N361J500CT vs 0805M361J500BT |
GRM40COG361J050AQ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00036uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 0805N361J500CT vs GRM40COG361J050AQ |