Part Details for 0805N331J101N by Hitano Enterprise Corp
Overview of 0805N331J101N by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805N331J101N
0805N331J101N CAD Models
0805N331J101N Part Data Attributes
|
0805N331J101N
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
0805N331J101N
Hitano Enterprise Corp
Ceramic Capacitor, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.00033uF, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
Length | 2 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | NOT SPECIFIED | |
Width | 1.25 mm |
Alternate Parts for 0805N331J101N
This table gives cross-reference parts and alternative options found for 0805N331J101N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805N331J101N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805N331J101BB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 0805, | Holy Stone Enterprise Co Ltd | 0805N331J101N vs C0805N331J101BB |
C0805N331J101RBX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 0805, | Holy Stone Enterprise Co Ltd | 0805N331J101N vs C0805N331J101RBX |
08051A331JA17A | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 0805, | Kyocera AVX Components | 0805N331J101N vs 08051A331JA17A |
C0805N331J101TB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 0805, | Holy Stone Enterprise Co Ltd | 0805N331J101N vs C0805N331J101TB |
C0805N331J101BBO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 0805, | Holy Stone Enterprise Co Ltd | 0805N331J101N vs C0805N331J101BBO |