Part Details for 0805M180K201ET by Knowles Capacitors
Overview of 0805M180K201ET by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805M180K201ET
0805M180K201ET CAD Models
0805M180K201ET Part Data Attributes
|
0805M180K201ET
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805M180K201ET
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0805M180K201ET
This table gives cross-reference parts and alternative options found for 0805M180K201ET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805M180K201ET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201R15C180KV6Z | CAPACITOR, CERAMIC, MULTILAYER, 200 V, C0G, 0.000018 uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE | Johanson Dielectrics Inc | 0805M180K201ET vs 201R15C180KV6Z |
GRM40C0G180K200AB | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.000018uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 0805M180K201ET vs GRM40C0G180K200AB |
NMC-H0805NPO180K200TRPF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | 0805M180K201ET vs NMC-H0805NPO180K200TRPF |
08052A180KAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805M180K201ET vs 08052A180KAJ2A |
201R15C180KV4Z | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.000018uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE | Johanson Technology Inc | 0805M180K201ET vs 201R15C180KV4Z |
0805CG180KBB20D | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 0805M180K201ET vs 0805CG180KBB20D |
0805CG180KBB20 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.000018uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | 0805M180K201ET vs 0805CG180KBB20 |
0805Y2000180KFR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0805M180K201ET vs 0805Y2000180KFR |
0805A2000180KFT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805M180K201ET vs 0805A2000180KFT |
0805J2000180KFT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0805M180K201ET vs 0805J2000180KFT |