Part Details for 0805LS-822XGRC by Coilcraft Inc
Results Overview of 0805LS-822XGRC by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0805LS-822XGRC Information
0805LS-822XGRC by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805LS-102XJLB | Coilcraft Inc | General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0908, CHIP, 0908, ROHS COMPLIANT | |
0805LS-111XGBB | Coilcraft Inc | General Purpose Inductor, 0.11uH, 2%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | |
0805LS-122XJLB | Coilcraft Inc | General Purpose Inductor, 1.2uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0908, CHIP, 0908, ROHS COMPLIANT |
Price & Stock for 0805LS-822XGRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-0805LS-822XGRC-ND
|
DigiKey | RF INDUCTOR, FERRITE CORE, 2% TO Min Qty: 1 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
6124 In Stock |
|
$1.0660 / $1.8200 | Buy Now |
|
Coilcraft Direct | RF inductor, ferrite core, 2% tol, SMT, RoHS Halogen Free RoHS: Compliant pbFree: No Min Qty: 1 | 7655 |
|
$0.3100 / $1.3500 | Buy Now |
Part Details for 0805LS-822XGRC
0805LS-822XGRC CAD Models
0805LS-822XGRC Part Data Attributes
|
0805LS-822XGRC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0805LS-822XGRC
Coilcraft Inc
General Purpose Inductor, 8.2uH, 2%, 1 Element, Ferrite-Core, SMD, 0805, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 2.55 Ω | |
Inductance-Nom (L) | 8.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.6 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.91 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 18 | |
Rated Current-Max | 0.25 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 27 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.5 MHz | |
Tolerance | 2% |
Alternate Parts for 0805LS-822XGRC
This table gives cross-reference parts and alternative options found for 0805LS-822XGRC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805LS-822XGRC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0805LS-822XGED | Coilcraft Inc | Check for Price | General Purpose Inductor, | 0805LS-822XGRC vs 0805LS-822XGED |
0805LS-822XGEB | Coilcraft Inc | Check for Price | General Purpose Inductor, 8.2uH, 2%, 1 Element, Ceramic-ferrite-Core, SMD, 0908, CHIP, 0908, HALOGEN FREE AND ROHS COMPLIANT | 0805LS-822XGRC vs 0805LS-822XGEB |
0805LS-822XGLB | Coilcraft Inc | $1.0500 | General Purpose Inductor, 8.2uH, 2%, 1 Element, Ceramic-ferrite-Core, SMD, 0908, CHIP, 0908, ROHS COMPLIANT | 0805LS-822XGRC vs 0805LS-822XGLB |
0805LS-822XGTD | Coilcraft Inc | Check for Price | General Purpose Inductor, | 0805LS-822XGRC vs 0805LS-822XGTD |
0805LS-822XGRB | Coilcraft Inc | Check for Price | General Purpose Inductor, 8.2uH, 2%, 1 Element, Ferrite-Core, SMD, 0805, CHIP | 0805LS-822XGRC vs 0805LS-822XGRB |
0805LS-822XGRD | Coilcraft Inc | Check for Price | General Purpose Inductor, 8.2uH, 2%, 1 Element, Ferrite-Core, SMD, 0805, CHIP | 0805LS-822XGRC vs 0805LS-822XGRD |
0805LS-822XGLD | Coilcraft Inc | Check for Price | General Purpose Inductor, | 0805LS-822XGRC vs 0805LS-822XGLD |
0805LS-822XGTC | Coilcraft Inc | Check for Price | General Purpose Inductor, 8.2uH, 2%, 1 Element, Ceramic-ferrite-Core, SMD, 0908, CHIP, 0908, ROHS COMPLIANT | 0805LS-822XGRC vs 0805LS-822XGTC |
0805LS-822XGTB | Coilcraft Inc | Check for Price | General Purpose Inductor, 8.2uH, 2%, 1 Element, Ceramic-ferrite-Core, SMD, 0908, CHIP, 0908, ROHS COMPLIANT | 0805LS-822XGRC vs 0805LS-822XGTB |
0805LS-822XGSC | Coilcraft Inc | Check for Price | General Purpose Inductor, 8.2uH, 2%, 1 Element, Ceramic-ferrite-Core, SMD, 0908, CHIP, 0908, HALOGEN FREE | 0805LS-822XGRC vs 0805LS-822XGSC |