-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0805L300SLWR by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2688
|
Newark | Fuse, Resettable Ptc, 6Vdc, 3A, Smd, Thermistor Mounting:Smd, Product Range:Poly-Fuse Lorho Series... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 8682 |
|
$1.0200 / $2.0300 | Buy Now |
DISTI #
F5782CT-ND
|
DigiKey | PTC RESET FUSE 6V 3A 0805 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
329 In Stock |
|
$0.8612 / $2.0700 | Buy Now |
DISTI #
576-0805L300SLWR
|
Mouser Electronics | Resettable Fuses - PPTC 6V POLYFUSE 0805 LoRho SL 3.00A RoHS: Compliant | 112 |
|
$0.8620 / $2.0700 | Buy Now |
DISTI #
75571071
|
RS | PTC 6V POLYFUSE SURF MOUNT 0805 SL 3.00A | Littelfuse 0805L300SLWR Min Qty: 3000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3300 | RFQ |
|
Future Electronics | PTC 6V POLYFUSE SURF MOUNT 0805 SL 3.00A RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.8950 | Buy Now |
DISTI #
0805L300SLWR
|
TTI | Resettable Fuses - PPTC 6V POLYFUSE 0805 LoRho SL 3.00A RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.8400 / $0.9100 | Buy Now |
DISTI #
000000000007264899
|
Sager | PTC 6V POLYFUSE SURF MOUNT 0805 SL 3.00A Min Qty: 3000 | 0 |
|
Buy Now | |
|
Win Source Electronics | PTC RESET FUSE 6V 3A 0805 | 10692 |
|
$0.2228 / $0.3342 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0805L300SLWR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0805L300SLWR
Littelfuse Inc
PTC Resettable Fuse
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.4 mm | |
Package Length | 2.2 mm | |
Package Style | SMT | |
Package Width | 1.5 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.003 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 6 V |