-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0805L075SLYR by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T7684
|
Newark | Fuse, Resettable Ptc, 0805, 6Vdc, 750Ma, Pptc Case Style:0805 (2012 Metric), Product Range:Polyswi... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 784 |
|
$0.3970 | Buy Now |
DISTI #
F4151CT-ND
|
DigiKey | PTC RESET FUSE 6V 750MA 0805 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21811 In Stock |
|
$0.7288 / $1.7800 | Buy Now |
DISTI #
576-0805L075SLYR
|
Mouser Electronics | Resettable Fuses - PPTC 6V POLYFUSE 0805 LoRho SL 0.75A RoHS: Compliant | 4945 |
|
$0.7290 / $1.3400 | Buy Now |
DISTI #
75571057
|
RS | PTC 6V POLYFUSE SURF MOUNT 0805 SL .750A | Littelfuse 0805L075SLYR Min Qty: 4000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1300 | RFQ |
|
Future Electronics | PTC Reset Fuse 6V 750MA 0805 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.7050 | Buy Now |
|
Onlinecomponents.com | PTC Resetable Fuse - 750mA Hold - 1500mA Trip - 6VDC max - SMD 0805 - Tape&Reel RoHS: Compliant |
3099 Partner Stock |
|
$1.4100 / $1.9900 | Buy Now |
DISTI #
0805L075SLYR
|
TTI | Resettable Fuses - PPTC 6V POLYFUSE 0805 LoRho SL 0.75A RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.7220 | Buy Now |
DISTI #
000000000007264885
|
Sager | PTC 6V POLYFUSE SURF MOUNT 0805 SL .750A Min Qty: 4000 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0805L075SLYR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0805L075SLYR
Littelfuse Inc
PTC Resettable Fuse, Surface Mount, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.75 mm | |
Package Length | 2.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.5 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.04 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 6 V |