-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, CHIP, 0805, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0805L050
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0805L050
Littelfuse Inc
PTC Resettable Fuse, Surface Mount, CHIP, 0805, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 0805, LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RESISTANCE RANGE(RMIN-R1MAX)OHM: 0.15-0.85 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.25 mm | |
Package Length | 2.2 mm | |
Package Style | SMT | |
Package Width | 1.5 mm | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.15 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERLOAD PROTECTION | |
Working Voltage | 6 V |
This table gives cross-reference parts and alternative options found for 0805L050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805L050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF32N050TBK | PTC Resettable Fuse, 0.56ohm, Surface Mount, CHIP, 1210, ROHS COMPLIANT | KOA Speer Electronics Inc | 0805L050 vs SF32N050TBK |
MF-PSMF050 | PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT | Bourns Inc | 0805L050 vs MF-PSMF050 |
MF-PSMF050-2 | PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT | Bourns Inc | 0805L050 vs MF-PSMF050-2 |