Part Details for 0805L035YR-A by Littelfuse Inc
Overview of 0805L035YR-A by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 0805L035YR-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC7735
|
Newark | Ptc 6V Polyfuse Surf Mount 0805 .350A/ Tr |Littelfuse 0805L035YR-A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0800 / $1.1600 | Buy Now |
DISTI #
18-0805L035YR-ACT-ND
|
DigiKey | PTC RESET FUSE 6V 350MA 0805 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1960 In Stock |
|
$1.0613 / $2.6700 | Buy Now |
DISTI #
576-0805L035YR-A
|
Mouser Electronics | Resettable Fuses - PPTC PTC SMD RESETTABLE FUSE RoHS: Compliant | 1010 |
|
$1.0600 / $2.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$1.1000 | Buy Now |
DISTI #
0805L035YR-A
|
TTI | Resettable Fuses - PPTC PTC SMD RESETTABLE FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$1.0500 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE 0805 350mA 6V SMT | 0 |
|
$2.2177 / $2.4395 | RFQ |
Part Details for 0805L035YR-A
0805L035YR-A CAD Models
0805L035YR-A Part Data Attributes:
|
0805L035YR-A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0805L035YR-A
Littelfuse Inc
PTC Resettable Fuse
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Resistor Type | PTC RESETTABLE FUSE | |
Terminal Finish | Matte Tin (Sn) |