-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH9522
|
Newark | Pptc Resettable Fuse, 100A, 24Vdc, 0805 Rohs Compliant: Yes |Littelfuse 0805L010/24YR Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1115 |
|
$1.4000 | Buy Now |
DISTI #
23X4297
|
Newark | Ptc 24V Polyfuse Surf Mount 0805 0.10A/ Tr Rohs Compliant: Yes |Littelfuse 0805L010/24YR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8420 / $0.9070 | Buy Now |
DISTI #
F11311CT-ND
|
DigiKey | PTC RESET FUSE 24V 100MA 0805 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7815 In Stock |
|
$0.2436 / $0.6300 | Buy Now |
DISTI #
576-0805L010/24YR
|
Mouser Electronics | Resettable Fuses - PPTC 0.10A 24V 0805 RoHS: Compliant | 9620 |
|
$0.7890 / $1.7500 | Buy Now |
DISTI #
E02:0323_07523299
|
Arrow Electronics | PTC Resettable Fuse 0.1A(hold) 0.3A(trip) 24VDC 100A 0.5W 1.5s 1.5Ohm SMD Solder Pad 0805 T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Date Code: 2405 | Europe - 4000 |
|
$0.9267 | Buy Now |
|
Future Electronics | 0805L Series 0805 24 V 100 A Surface Mount POLY-FUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.8100 | Buy Now |
|
Future Electronics | 0805L Series 0805 24 V 100 A Surface Mount POLY-FUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.8100 | Buy Now |
|
Future Electronics | 0805L Series 0805 24 V 100 A Surface Mount POLY-FUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.8100 | Buy Now |
DISTI #
79331542
|
Verical | PTC Resettable Fuse 0.1A(hold) 0.3A(trip) 24VDC 100A 0.5W 1.5s 1.5Ohm SMD Solder Pad 0805 T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2405 | Americas - 4000 |
|
$0.9255 | Buy Now |
DISTI #
65154862
|
Verical | PTC Resettable Fuse 0.1A(hold) 0.3A(trip) 24VDC 100A 0.5W 1.5s 1.5Ohm SMD Solder Pad 0805 T/R Min Qty: 28 Package Multiple: 1 | Americas - 4000 |
|
$0.8150 / $1.1438 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0805L010/24YR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0805L010/24YR
Littelfuse Inc
PTC Resettable Fuse, Surface Mount, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.5 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 1.5 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 24 V |