Part Details for 0805J2501P50HUT by Syfer Technology
Overview of 0805J2501P50HUT by Syfer Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0805J2501P50HUT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1608-0805J2501P50HUTCT-ND
|
DigiKey | CAP CER 1.5PF 250V C0G/NP0 0805 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6000 In Stock |
|
$0.2644 / $1.1100 | Buy Now |
Part Details for 0805J2501P50HUT
0805J2501P50HUT CAD Models
0805J2501P50HUT Part Data Attributes
|
0805J2501P50HUT
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
0805J2501P50HUT
Syfer Technology
Ceramic Capacitor, Ceramic, 250V, 3.3333% +Tol, 3.3333% -Tol, -/+30ppm/Cel TC, 0.0000015uF, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Reach Compliance Code | compliant |