Part Details for 0805J1000103MXTE03 by Syfer Technology
Overview of 0805J1000103MXTE03 by Syfer Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0805J1000103MXTE03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1608-1005-1-ND
|
DigiKey | CAP CER 10000PF 100V X7R 0805 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1787 In Stock |
|
$0.2691 / $0.9000 | Buy Now |
|
Quest Components | 11592 |
|
$0.7214 / $2.4045 | Buy Now |
Part Details for 0805J1000103MXTE03
0805J1000103MXTE03 CAD Models
0805J1000103MXTE03 Part Data Attributes:
|
0805J1000103MXTE03
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
0805J1000103MXTE03
Syfer Technology
Feed Through Capacitor, 2 Function(s), 100V, EIA STD PACKAGE SIZE 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | NICKEL BARRIER TERMINATION | |
Capacitance | 10000 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 1 mm | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | REEL | |
Rated Voltage | 100 V | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
Alternate Parts for 0805J1000103MXTE03
This table gives cross-reference parts and alternative options found for 0805J1000103MXTE03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805J1000103MXTE03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805K1000103MXBE03 | Feed Through Capacitor, 2 Function(s), 100V, EIA STD PACKAGE SIZE 0805 | Knowles Capacitors | 0805J1000103MXTE03 vs 0805K1000103MXBE03 |
0805K1000103MXRE03 | Feed Through Capacitor, 2 Function(s), 100V, EIA STD PACKAGE SIZE 0805 | Knowles Capacitors | 0805J1000103MXTE03 vs 0805K1000103MXRE03 |
0805K1000103MXTE03 | Feed Through Capacitor, 2 Function(s), 100V, EIA STD PACKAGE SIZE 0805 | Knowles Capacitors | 0805J1000103MXTE03 vs 0805K1000103MXTE03 |