Part Details for 0805J1000100MCTE03 by Knowles Capacitors
Overview of 0805J1000100MCTE03 by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805J1000100MCTE03
0805J1000100MCTE03 CAD Models
0805J1000100MCTE03 Part Data Attributes
|
0805J1000100MCTE03
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805J1000100MCTE03
Knowles Capacitors
Feed Through Capacitor, 2 Function(s), 100V, EIA STD PACKAGE SIZE 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | EIA STD PACKAGE SIZE 0805 | |
Reach Compliance Code | compliant | |
Additional Feature | NICKEL BARRIER TERMINATION | |
Capacitance | 10 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 1 mm | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Voltage | 100 V | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |