Part Details for 0805HT-R47TGEB by Elec & Eltek
Overview of 0805HT-R47TGEB by Elec & Eltek
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for 0805HT-R47TGEB
0805HT-R47TGEB CAD Models
0805HT-R47TGEB Part Data Attributes:
|
0805HT-R47TGEB
Elec & Eltek
Buy Now
Datasheet
|
Compare Parts:
0805HT-R47TGEB
Elec & Eltek
Telecom Transformer, TELECOM TRANSFORMER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E & E MAGNETIC PRODUCTS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1.25CS:1CT | |
Height | 12.32 mm | |
Length | 17.65 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 40 kHz | |
Operating Frequency-Min | 0.281 kHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 13.46 mm |