Part Details for 0805HT-R22TJLC by Coilcraft Inc
Overview of 0805HT-R22TJLC by Coilcraft Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805HT-R22TJLC | Coilcraft Inc | General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | |
0805HT-10NTJBB | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0806, CHIP | |
0805HT-12NTJLB | Coilcraft Inc | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT |
Price & Stock for 0805HT-R22TJLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-0805HT-R22TJLC
|
Mouser Electronics | RF Inductors - SMD 0805 220nH Unshld 5% 200mA 1.29Ohms RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 1839 |
|
RFQ | ||
|
Quest Components | 1471 |
|
$0.3500 / $0.8750 | Buy Now | |
|
Coilcraft Direct | RF inductor, ceramic core, 5% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 3004 |
|
$0.2600 / $1.0100 | Buy Now |
Part Details for 0805HT-R22TJLC
0805HT-R22TJLC CAD Models
0805HT-R22TJLC Part Data Attributes
|
0805HT-R22TJLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0805HT-R22TJLC
Coilcraft Inc
General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 1.29 Ω | |
Inductance-Nom (L) | 0.22 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.89 mm | |
Package Length | 2.16 mm | |
Package Style | SMT | |
Package Width | 1.52 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 39 | |
Rated Current-Max | 0.2 A | |
Self Resonance Frequency | 820 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 150 MHz | |
Tolerance | 5% |
Alternate Parts for 0805HT-R22TJLC
This table gives cross-reference parts and alternative options found for 0805HT-R22TJLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805HT-R22TJLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0805HT-R22TJSB | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 0806, CHIP, 0805 | 0805HT-R22TJLC vs 0805HT-R22TJSB |
0805HT-R22TJTC | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | 0805HT-R22TJLC vs 0805HT-R22TJTC |
0805HT-R22TJRD | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | 0805HT-R22TJLC vs 0805HT-R22TJRD |
0805HT-R22TJSD | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 0806, CHIP, 0805 | 0805HT-R22TJLC vs 0805HT-R22TJSD |
0805HT-R22TJSC | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 0806, CHIP, 0805 | 0805HT-R22TJLC vs 0805HT-R22TJSC |
0805HT-R22TJED | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.22uH, 5%, Ceramic-Core, 0806, | 0805HT-R22TJLC vs 0805HT-R22TJED |
0805HT-R22TJEC | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.22uH, 5%, Ceramic-Core, 0806, | 0805HT-R22TJLC vs 0805HT-R22TJEC |
0805HT-R22TJTD | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | 0805HT-R22TJLC vs 0805HT-R22TJTD |
0805HT-R22TJTB | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | 0805HT-R22TJLC vs 0805HT-R22TJTB |
0805HT-R22TJRC | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | 0805HT-R22TJLC vs 0805HT-R22TJRC |