Part Details for 0805HT-33NTGRC by Coilcraft Inc
Overview of 0805HT-33NTGRC by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805HT-10NTJBB | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0806, CHIP | |
0805HT-12NTJLB | Coilcraft Inc | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | |
0805HT-18NTGBB | Coilcraft Inc | General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0806, CHIP |
Price & Stock for 0805HT-33NTGRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-0805HT-33NTGRC
|
Mouser Electronics | RF Inductors - SMD RF chip inductor RoHS: Compliant | 0 |
|
$0.4950 | Order Now |
|
Coilcraft Direct | RF inductor, ceramic core, 2% tol, SMT, RoHS Halogen Free RoHS: Compliant pbFree: No Min Qty: 1 | 2156 |
|
$0.2800 / $1.1200 | Buy Now |
Part Details for 0805HT-33NTGRC
0805HT-33NTGRC CAD Models
0805HT-33NTGRC Part Data Attributes
|
0805HT-33NTGRC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0805HT-33NTGRC
Coilcraft Inc
General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.19 Ω | |
Inductance-Nom (L) | 0.033 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.89 mm | |
Package Length | 2.16 mm | |
Package Style | SMT | |
Package Width | 1.52 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 55 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 2350 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 500 MHZ | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Alternate Parts for 0805HT-33NTGRC
This table gives cross-reference parts and alternative options found for 0805HT-33NTGRC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805HT-33NTGRC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0805HT-33NTGED | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.033uH, 2%, Ceramic-Core, 0806, | 0805HT-33NTGRC vs 0805HT-33NTGED |
0805HT-33NTGTD | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | 0805HT-33NTGRC vs 0805HT-33NTGTD |
0805HT-33NTGSD | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 0806, CHIP, 0805 | 0805HT-33NTGRC vs 0805HT-33NTGSD |
0805HT-33NTGRD | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | 0805HT-33NTGRC vs 0805HT-33NTGRD |
0805HT-33NTGLB | Coilcraft Inc | $1.0792 | General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | 0805HT-33NTGRC vs 0805HT-33NTGLB |
0805HT-33NTGLC | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | 0805HT-33NTGRC vs 0805HT-33NTGLC |
0805HT-33NTGLD | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | 0805HT-33NTGRC vs 0805HT-33NTGLD |
0805HT-33NTGEB | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.033uH, 2%, Ceramic-Core, 0806, | 0805HT-33NTGRC vs 0805HT-33NTGEB |
0805HT-33NTGSC | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 0806, CHIP, 0805 | 0805HT-33NTGRC vs 0805HT-33NTGSC |
0805HT-33NTGEC | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.033uH, 2%, Ceramic-Core, 0806, | 0805HT-33NTGRC vs 0805HT-33NTGEC |