Part Details for 0805HS-030TJBC by Coilcraft Inc
Results Overview of 0805HS-030TJBC by Coilcraft Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0805HS-030TJBC Information
0805HS-030TJBC by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805HS-030TJBC | Coilcraft Inc | General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | |
0805HS-060TJLC | Coilcraft Inc | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | |
0805HS-101TGLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT |
Price & Stock for 0805HS-030TJBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 2075 |
|
$0.1950 / $0.7500 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.0033 UH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 2980 |
|
$0.0780 / $0.1800 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.0033 UH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 380 |
|
$0.3000 / $1.0000 | Buy Now |
Part Details for 0805HS-030TJBC
0805HS-030TJBC CAD Models
0805HS-030TJBC Part Data Attributes
|
0805HS-030TJBC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0805HS-030TJBC
Coilcraft Inc
General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 0.0033 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 7900 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 1500 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for 0805HS-030TJBC
This table gives cross-reference parts and alternative options found for 0805HS-030TJBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805HS-030TJBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0805-3N3JG | API Delevan | Check for Price | General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD | 0805HS-030TJBC vs 0805-3N3JG |
0805WL3R3JB | American Technical Ceramics Corp | Check for Price | General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | 0805HS-030TJBC vs 0805WL3R3JB |
AISC-0805-R0033-M-G | Abracon Corporation | Check for Price | General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | 0805HS-030TJBC vs AISC-0805-R0033-M-G |
KQ0805JTE3N3 | KOA Speer Electronics Inc | Check for Price | General Purpose Inductor, 0.0033uH, 5%, 1 Element, Air-Core, SMD | 0805HS-030TJBC vs KQ0805JTE3N3 |
LLQ2012-E3N3J | TOKO Inc | Check for Price | General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | 0805HS-030TJBC vs LLQ2012-E3N3J |
RL-7700-3C-3N3J | Renco Electronics Inc | Check for Price | General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT | 0805HS-030TJBC vs RL-7700-3C-3N3J |
AISC-0805-R0033-M-S | Abracon Corporation | Check for Price | General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | 0805HS-030TJBC vs AISC-0805-R0033-M-S |
AISC-0805L-R0033-M-T | Abracon Corporation | Check for Price | General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | 0805HS-030TJBC vs AISC-0805L-R0033-M-T |
AISC-0805L-R0033M-J-T | Abracon Corporation | Check for Price | General Fixed Inductor, 1 ELEMENT, 0.0033 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | 0805HS-030TJBC vs AISC-0805L-R0033M-J-T |
AISC-0805L-R0033M-J-S | Abracon Corporation | Check for Price | General Fixed Inductor, 1 ELEMENT, 0.0033 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | 0805HS-030TJBC vs AISC-0805L-R0033M-J-S |