-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.03uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805HQ-30NXGLC | Coilcraft Inc | General Purpose Inductor, 0.03uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | |
0805HQ-12NXJBC | Coilcraft Inc | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | |
0805HQ-16NXJLB | Coilcraft Inc | General Purpose Inductor, 0.016uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-0805HQ-30NXGLC
|
Mouser Electronics | RF Inductors - SMD 0805 30nH Unshld 2% 95mOhms AEC-Q200 RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | Min Qty: 7 | 1985 |
|
$0.1950 / $0.7500 | Buy Now |
|
Bristol Electronics | 1915 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.03UH, 2%, 1 ELEMENT, CERAMIC-CORE, SMD, 0805 | 1720 |
|
$0.2438 / $0.5850 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.03UH, 2%, 1 ELEMENT, CERAMIC-CORE, SMD, 0805 | 1588 |
|
$0.2600 / $1.0000 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.03UH, 2%, 1 ELEMENT, CERAMIC-CORE, SMD, 0805 | 1532 |
|
$0.3900 / $0.9750 | Buy Now |
|
Coilcraft Direct | RF inductor, ceramic core, 2% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 400 |
|
$0.2600 / $1.1600 | Buy Now |
|
Velocity Electronics | Our Stock | 98 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0805HQ-30NXGLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0805HQ-30NXGLC
Coilcraft Inc
General Purpose Inductor, 0.03uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.095 Ω | |
Inductance-Nom (L) | 0.03 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 65 | |
Rated Current-Max | 1.2 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1950 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 500 MHZ | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
This table gives cross-reference parts and alternative options found for 0805HQ-30NXGLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805HQ-30NXGLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805HQ-30NXGLD | General Purpose Inductor, 0.03uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | Coilcraft Inc | 0805HQ-30NXGLC vs 0805HQ-30NXGLD |
0805HQ-30NXGEB | General Purpose Inductor, 0.03uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | 0805HQ-30NXGLC vs 0805HQ-30NXGEB |
LCWC0805G30NGTAR | General Purpose Inductor, | Kyocera AVX Components | 0805HQ-30NXGLC vs LCWC0805G30NGTAR |
0805HQ-30NXGRB | General Purpose Inductor, 0.03uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | Coilcraft Inc | 0805HQ-30NXGLC vs 0805HQ-30NXGRB |
0805HQ-30NXGTB | General Purpose Inductor, 0.03uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | Coilcraft Inc | 0805HQ-30NXGLC vs 0805HQ-30NXGTB |
WL05GTH30N | General Purpose Inductor, 0.03uH, 2%, Ceramic-Core, 0907, | Viking Tech Corp | 0805HQ-30NXGLC vs WL05GTH30N |
0805HQ-30NXGLB | General Purpose Inductor, 0.03uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | Coilcraft Inc | 0805HQ-30NXGLC vs 0805HQ-30NXGLB |
0805HQ-30NXGSC | General Purpose Inductor, 0.03uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | Coilcraft Inc | 0805HQ-30NXGLC vs 0805HQ-30NXGSC |
0805HQ-30NXGSD | General Purpose Inductor, 0.03uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | Coilcraft Inc | 0805HQ-30NXGLC vs 0805HQ-30NXGSD |
0805HQ-30NXGTC | General Purpose Inductor, 0.03uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | Coilcraft Inc | 0805HQ-30NXGLC vs 0805HQ-30NXGTC |