Part Details for 0805HQ-20NXJLB by Coilcraft Inc
Overview of 0805HQ-20NXJLB by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805HQ-20NXJLB | Coilcraft Inc | General Purpose Inductor, 0.02uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | |
0805HQ-12NXJBC | Coilcraft Inc | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | |
0805HQ-16NXJLB | Coilcraft Inc | General Purpose Inductor, 0.016uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT |
Price & Stock for 0805HQ-20NXJLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 260 |
|
RFQ |
Part Details for 0805HQ-20NXJLB
0805HQ-20NXJLB CAD Models
0805HQ-20NXJLB Part Data Attributes
|
0805HQ-20NXJLB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0805HQ-20NXJLB
Coilcraft Inc
General Purpose Inductor, 0.02uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.055 Ω | |
Inductance-Nom (L) | 0.02 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 70 | |
Rated Current-Max | 1.4 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 2050 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 500 MHZ | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for 0805HQ-20NXJLB
This table gives cross-reference parts and alternative options found for 0805HQ-20NXJLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805HQ-20NXJLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805HQ-20NXJLD | General Purpose Inductor, 0.02uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | Coilcraft Inc | 0805HQ-20NXJLB vs 0805HQ-20NXJLD |
0805HQ-20NXJED | General Purpose Inductor, 0.02uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | 0805HQ-20NXJLB vs 0805HQ-20NXJED |
LCWC0805J20NRTAR | General Purpose Inductor, | Kyocera AVX Components | 0805HQ-20NXJLB vs LCWC0805J20NRTAR |
0805HQ-20NXJSC | General Purpose Inductor, 0.02uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | Coilcraft Inc | 0805HQ-20NXJLB vs 0805HQ-20NXJSC |
0805HQ-20NXJRB | General Purpose Inductor, 0.02uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | Coilcraft Inc | 0805HQ-20NXJLB vs 0805HQ-20NXJRB |
WL05JTH20N | General Purpose Inductor, 0.02uH, 5%, Ceramic-Core, 0907 | Viking Tech Corp | 0805HQ-20NXJLB vs WL05JTH20N |
WL05JTH20N | General Fixed Inductor, IND,CERAMIC,20NH,5% +TOL,5% -TOL,0907 CASE | Viking Technology | 0805HQ-20NXJLB vs WL05JTH20N |
0805HQ-20NXJTC | General Purpose Inductor, 0.02uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | Coilcraft Inc | 0805HQ-20NXJLB vs 0805HQ-20NXJTC |
0805HQ-20NXJEC | General Purpose Inductor, 0.02uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | 0805HQ-20NXJLB vs 0805HQ-20NXJEC |
0805HQ-20NXJTD | General Purpose Inductor, 0.02uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | Coilcraft Inc | 0805HQ-20NXJLB vs 0805HQ-20NXJTD |