Part Details for 0805HQ-20NXJBB by Coilcraft Inc
Overview of 0805HQ-20NXJBB by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805HQ-20NXJBB | Coilcraft Inc | General Purpose Inductor, 0.02uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | |
0805HQ-12NXJBC | Coilcraft Inc | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | |
0805HQ-16NXJLB | Coilcraft Inc | General Purpose Inductor, 0.016uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT |
Price & Stock for 0805HQ-20NXJBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 26 |
|
Buy Now |
Part Details for 0805HQ-20NXJBB
0805HQ-20NXJBB CAD Models
0805HQ-20NXJBB Part Data Attributes
|
0805HQ-20NXJBB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0805HQ-20NXJBB
Coilcraft Inc
General Purpose Inductor, 0.02uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.055 Ω | |
Inductance-Nom (L) | 0.02 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 70 | |
Rated Current-Max | 1.4 A | |
Self Resonance Frequency | 2050 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 500 MHZ | |
Surface Mount | YES | |
Terminal Finish | Silver/Palladium/Platinum (Ag/Pd/Pt) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for 0805HQ-20NXJBB
This table gives cross-reference parts and alternative options found for 0805HQ-20NXJBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805HQ-20NXJBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805HQ-20NXJBD | General Purpose Inductor, 0.02uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | Coilcraft Inc | 0805HQ-20NXJBB vs 0805HQ-20NXJBD |
0805CQ-200EJTS | General Purpose Inductor, 0.02uH, 5%, 1 Element, SMD, CHIP, 0907 | Delta Electronics Inc | 0805HQ-20NXJBB vs 0805CQ-200EJTS |