Part Details for 0805HQ-16NXGRC by Coilcraft Inc
Overview of 0805HQ-16NXGRC by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805HQ-12NXJBC | Coilcraft Inc | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | |
0805HQ-16NXJLB | Coilcraft Inc | General Purpose Inductor, 0.016uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | |
0805HQ-20NXGBB | Coilcraft Inc | General Purpose Inductor, 0.02uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 |
Price & Stock for 0805HQ-16NXGRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-0805HQ-16NXGRC
|
Mouser Electronics | RF Inductors - SMD RF chip inductor RoHS: Compliant | 0 |
|
$0.4200 | Order Now |
|
Coilcraft Direct | RF inductor, ceramic core, 2% tol, SMT, RoHS Halogen Free RoHS: Compliant pbFree: No Min Qty: 1 | 1184 |
|
$0.2400 / $1.0600 | Buy Now |
Part Details for 0805HQ-16NXGRC
0805HQ-16NXGRC CAD Models
0805HQ-16NXGRC Part Data Attributes
|
0805HQ-16NXGRC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0805HQ-16NXGRC
Coilcraft Inc
General Purpose Inductor, 0.016uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.06 Ω | |
Inductance-Nom (L) | 0.016 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 72 | |
Rated Current-Max | 1.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 2950 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 500 MHZ | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Alternate Parts for 0805HQ-16NXGRC
This table gives cross-reference parts and alternative options found for 0805HQ-16NXGRC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805HQ-16NXGRC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0805HQ-16NXGEC | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.016uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, HALOGEN FREE AND ROHS COMPLIANT | 0805HQ-16NXGRC vs 0805HQ-16NXGEC |
0805HQ-16NXGEB | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.016uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, HALOGEN FREE AND ROHS COMPLIANT | 0805HQ-16NXGRC vs 0805HQ-16NXGEB |
LCWC0805G16NRTAR | Kyocera AVX Components | Check for Price | General Purpose Inductor, | 0805HQ-16NXGRC vs LCWC0805G16NRTAR |
HQ0805-16NG-N | YAGEO Corporation | Check for Price | General Purpose Inductor, 0.016uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | 0805HQ-16NXGRC vs HQ0805-16NG-N |
0805HQ-16NXGLD | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.016uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | 0805HQ-16NXGRC vs 0805HQ-16NXGLD |
0805HQ-16NXGTC | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.016uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | 0805HQ-16NXGRC vs 0805HQ-16NXGTC |
0805HQ-16NXGTD | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.016uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | 0805HQ-16NXGRC vs 0805HQ-16NXGTD |
0805HQ-16NXGLB | Coilcraft Inc | $1.0481 | General Purpose Inductor, 0.016uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | 0805HQ-16NXGRC vs 0805HQ-16NXGLB |
0805HQ-16NXGLC | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.016uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | 0805HQ-16NXGRC vs 0805HQ-16NXGLC |
WL05GTH16N | Viking Tech Corp | Check for Price | General Purpose Inductor, 0.016uH, 2%, Ceramic-Core, 0907, | 0805HQ-16NXGRC vs WL05GTH16N |