0805HP-11NXGRC
Coilcraft Inc
Description: General Purpose Inductor,

Overview of 0805HP-11NXGRC by Coilcraft Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
0805HP-11NXGRC Coilcraft Inc General Purpose Inductor,
0805HP-101XJR Coilcraft Inc RF inductor, ceramic core, 5% tol, SMT, RoHS, halogen-free
0805HP-121X Coilcraft Inc RF inductor, ceramic core, 2% tol, SMT, RoHS, halogen-free

Price & Stock for 0805HP-11NXGRC by Coilcraft Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 994-0805HP-11NXGRC
Mouser Electronics RF Inductors - SMD 0805 11nH Unshld 2% 1.6A 39mOhms RoHS: Compliant 840
  • 1 $0.9300
  • 250 $0.7500
  • 500 $0.4860
  • 2,000 $0.4130
$0.4130 / $0.9300 Buy Now
Bristol Electronics   Min Qty: 7 1795
  • 7 $0.7500
  • 28 $0.4875
  • 104 $0.2812
  • 357 $0.2400
  • 772 $0.2100
$0.2100 / $0.7500 Buy Now
Quest Components   1436
  • 1 $1.0000
  • 121 $0.3000
  • 668 $0.2600
$0.2600 / $1.0000 Buy Now
Coilcraft Direct RF inductor, ceramic core, 2% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 18560
  • 1 $1.0600
  • 200 $0.8800
  • 500 $0.6700
  • 1,000 $0.4500
  • 2,000 $0.2900
  • 4,000 $0.2500
$0.2500 / $1.0600 Buy Now

CAD Models for 0805HP-11NXGRC by Coilcraft Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 0805HP-11NXGRC by Coilcraft Inc

0805HP-11NXGRC
Coilcraft Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
COILCRAFT INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
COILCRAFT
Case/Size Code
0805
Construction
Rectangular
Core Material
CERAMIC
DC Resistance
0.039 Ω
Inductance-Nom (L)
0.011 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
1.55 mm
Package Length
2.21 mm
Package Style
SMT
Package Width
1.73 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Rated Current-Max
1.6 A
Self Resonance Frequency
4750 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
250 MHz
Tolerance
2%
Want to compare parts?
  1. 0805HP-11NXGRC
    Coilcraft Inc
    General Purpose Inductor,
    VS

Alternate Parts for 0805HP-11NXGRC

This table gives cross-reference parts and alternative options found for 0805HP-11NXGRC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805HP-11NXGRC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0805HP-11NXGPC General Purpose Inductor, Coilcraft Inc 0805HP-11NXGRC vs 0805HP-11NXGPC
0805HP-11NXGRB General Purpose Inductor, Coilcraft Inc 0805HP-11NXGRC vs 0805HP-11NXGRB
0805HP-11NXGPB General Purpose Inductor, Coilcraft Inc 0805HP-11NXGRC vs 0805HP-11NXGPB
0805HP-11NXGQC General Purpose Inductor, Coilcraft Inc 0805HP-11NXGRC vs 0805HP-11NXGQC
0805HP-11NXGQB General Purpose Inductor, Coilcraft Inc 0805HP-11NXGRC vs 0805HP-11NXGQB

Related Parts for 0805HP-11NXGRC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0805HP-11NXGRC by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0805HP-11NXGRC by Coilcraft Inc

Select Manufacturer
Which Manufacturer of 0805HP-11NXGRC would you like to use for your alert(s)?
  • Please alert me when 0805HP-11NXGRC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0805HP-11NXGRC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0805HP-11NXGRC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0805HP-11NXGRC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0805HP-11NXGRC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0805HP-11NXGRC by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: