Datasheets
0805H0160274MDT by: Knowles Capacitors

Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 0805, CHIP

Part Details for 0805H0160274MDT by Knowles Capacitors

Overview of 0805H0160274MDT by Knowles Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 0805H0160274MDT

0805H0160274MDT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

0805H0160274MDT Part Data Attributes

0805H0160274MDT Knowles Capacitors
Buy Now Datasheet
Compare Parts:
0805H0160274MDT Knowles Capacitors Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 0805, CHIP
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 0805
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.27 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 7 INCH
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 16 V
Reference Standard IECQ-CECC
Size Code 0805
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish TIN LEAD OVER NICKEL
Terminal Shape WRAPAROUND

Alternate Parts for 0805H0160274MDT

This table gives cross-reference parts and alternative options found for 0805H0160274MDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805H0160274MDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0805Y0160274MDT Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Knowles Capacitors 0805H0160274MDT vs 0805Y0160274MDT
CL21B274MOCF Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 0805, Samsung Electro-Mechanics 0805H0160274MDT vs CL21B274MOCF
CL21B274MOAD Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 0805, Samsung Electro-Mechanics 0805H0160274MDT vs CL21B274MOAD
0805Y0160274MDR Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Knowles Capacitors 0805H0160274MDT vs 0805Y0160274MDR
CL21B274MODS Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 0805, Samsung Electro-Mechanics 0805H0160274MDT vs CL21B274MODS
CL21B274MOAS Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 0805, Samsung Electro-Mechanics 0805H0160274MDT vs CL21B274MOAS
0805J0160274MDR Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Syfer Technology 0805H0160274MDT vs 0805J0160274MDR
CL21B274MOEB Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 0805, Samsung Electro-Mechanics 0805H0160274MDT vs CL21B274MOEB
0805A0160274MDT Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 0805, CHIP Knowles Capacitors 0805H0160274MDT vs 0805A0160274MDT
CL21B274MOBF Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 0805, Samsung Electro-Mechanics 0805H0160274MDT vs CL21B274MOBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0805H0160274MDT by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0805H0160274MDT by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 0805H0160274MDT would you like to use for your alert(s)?
  • Please alert me when 0805H0160274MDT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0805H0160274MDT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0805H0160274MDT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0805H0160274MDT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0805H0160274MDT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0805H0160274MDT by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: