Part Details for 0805G682K250ST-030 by Capax Technologies Inc
Overview of 0805G682K250ST-030 by Capax Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805G682K250ST-030
0805G682K250ST-030 CAD Models
0805G682K250ST-030 Part Data Attributes
|
0805G682K250ST-030
Capax Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
0805G682K250ST-030
Capax Technologies Inc
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0068uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAPAX TECHNOLOGIES INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.762 mm | |
JESD-609 Code | e0 | |
Length | 2.032 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for 0805G682K250ST-030
This table gives cross-reference parts and alternative options found for 0805G682K250ST-030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805G682K250ST-030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805G682K250GT-A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0068uF, 0805, | Capax Technologies Inc | 0805G682K250ST-030 vs 0805G682K250GT-A |
0805G682K250ST-030-A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0068uF, 0805, | Capax Technologies Inc | 0805G682K250ST-030 vs 0805G682K250ST-030-A |
0805G682K250ST-C | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0068uF, 0805, | Capax Technologies Inc | 0805G682K250ST-030 vs 0805G682K250ST-C |
0805G682K250GT-B | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0068uF, 0805, | Capax Technologies Inc | 0805G682K250ST-030 vs 0805G682K250GT-B |
0805G682K250GT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0068uF, 0805, | Capax Technologies Inc | 0805G682K250ST-030 vs 0805G682K250GT |
0805G682K250ST-A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0068uF, 0805, | Capax Technologies Inc | 0805G682K250ST-030 vs 0805G682K250ST-A |
0805G682K250SNT-030-A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0068uF, 0805, | Capax Technologies Inc | 0805G682K250ST-030 vs 0805G682K250SNT-030-A |
0805G682K250GT-030-B | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0068uF, 0805, | Capax Technologies Inc | 0805G682K250ST-030 vs 0805G682K250GT-030-B |
0805G682K250ST-030-C | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0068uF, 0805, | Capax Technologies Inc | 0805G682K250ST-030 vs 0805G682K250ST-030-C |
0805G682K250SNT-B | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0068uF, 0805, | Capax Technologies Inc | 0805G682K250ST-030 vs 0805G682K250SNT-B |