Capacitors
0805F104Z500CT
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.1uF, Surface Mount, 0805, CHIP

Overview of 0805F104Z500CT by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 0805F104Z500CT by Walsin Technology Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 58Y7872
Newark Multilayer Ceramic Capacitor, 0.1 F, +80%, -20%, Y5V, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes |Walsin 0805F104Z500CT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel 0
Buy Now
DISTI # 68Y8984
Newark Multilayer Ceramic Capacitor, 0.1 F, +80%, -20%, Y5V, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes |Walsin 0805F104Z500CT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
Buy Now
DISTI # 1292-1590-1-ND
DigiKey CAP CER 0.1UF 50V Y5V 0805 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 959
In Stock
  • 1 $0.1000
  • 10 $0.0500
  • 50 $0.0346
  • 100 $0.0298
  • 500 $0.0215
$0.0215 / $0.1000 Buy Now
Quest Components   57600
  • 1 $0.2800
  • 14,287 $0.0490
  • 32,654 $0.0420
$0.0420 / $0.2800 Buy Now
Quest Components   1168
  • 1 $0.1050
  • 49 $0.0700
  • 287 $0.0350
$0.0350 / $0.1050 Buy Now
DISTI # SMC-0805F104Z500CT
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 72838
RFQ

CAD Models for 0805F104Z500CT by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 0805F104Z500CT by Walsin Technology Corporation

0805F104Z500CT
Walsin Technology Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
Walsin Technology Corporation
Capacitance
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.6 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
80%
Rated (DC) Voltage (URdc)
50 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
Y5V
Temperature Coefficient
-80/+30% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. 0805F104Z500CT
    Walsin Technology Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.1uF, Surface Mount, 0805, CHIP
    VS

Alternate Parts for 0805F104Z500CT

This table gives cross-reference parts and alternative options found for 0805F104Z500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805F104Z500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0805F104Z500CG Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.1uF, Surface Mount, 0805, CHIP Walsin Technology Corporation 0805F104Z500CT vs 0805F104Z500CG

Related Parts for 0805F104Z500CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0805F104Z500CT by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0805F104Z500CT by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of 0805F104Z500CT would you like to use for your alert(s)?
  • Please alert me when 0805F104Z500CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0805F104Z500CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0805F104Z500CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0805F104Z500CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0805F104Z500CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0805F104Z500CT by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: