There are no models available for this part yet.
Overview of 0805DD224KAT2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0805DD224KAT2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66M3341
|
Newark | Ceramic Capacitor 0.22Uf, 35V, X5R, 10%, 0805, Full Reel, Capacitance:0.22µf, Voltage(Dc):35V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 0805DD224KAT2A RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0510 / $0.0990 | Buy Now | |
DISTI #
KGM21KR51V224KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 35 V, ? 10%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21KR51V224KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0479 | Buy Now | |
DISTI #
KGM21KR51V224KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 35 V, ? 10%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21KR51V224KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
581-0805DD224KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21KR51V224KU NEW GLOBAL PN 35V 0.22uF A 581-KGM21KR51V224KU RoHS: Compliant | 4038 |
|
$0.0520 / $0.3400 | Buy Now | |
Future Electronics | 0805 220 nF 35 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0579 / $0.0622 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0579 / $0.0622 | Buy Now | ||
Future Electronics | 0805 220 nF 35 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0645 / $0.0736 | Buy Now | ||
Bristol Electronics | 5858 |
|
RFQ | ||||
DISTI #
0805DD224KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21KR51V224KU NEW GLOBAL PN 35V 0.22uF A 581-KGM21KR51V224KU RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0600 / $0.0750 | Buy Now | |
DISTI #
KGM21KR51V224KU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.22 uF, 35 V, � 10%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21KR51V224KU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for 0805DD224KAT2A by Kyocera AVX Components
Part Data Attributes for 0805DD224KAT2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Part Package Code
|
0805
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
0.22 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.4 mm
|
JESD-609 Code
|
e3
|
Length
|
2.01 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for 0805DD224KAT2A
This table gives cross-reference parts and alternative options found for 0805DD224KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805DD224KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AU05DD224KA74A | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0805, | Kyocera AVX Components | 0805DD224KAT2A vs AU05DD224KA74A |
LD05DD224KAB2A | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0805, | Kyocera AVX Components | 0805DD224KAT2A vs LD05DD224KAB2A |
AU05DD224KAG2A | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0805, | Kyocera AVX Components | 0805DD224KAT2A vs AU05DD224KAG2A |
AU05DD224KAG9A | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0805, | Kyocera AVX Components | 0805DD224KAT2A vs AU05DD224KAG9A |
CMC-035/224KX50805T13 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0805, | Tecate Group | 0805DD224KAT2A vs CMC-035/224KX50805T13 |
0805DD224KAT9A | Ceramic Capacitor, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0805, | Kyocera AVX Components | 0805DD224KAT2A vs 0805DD224KAT9A |
CMC-035/224KX50805W | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0805, | Tecate Group | 0805DD224KAT2A vs CMC-035/224KX50805W |
0805DD224KAT7A | Ceramic Capacitor, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0805, | Kyocera AVX Components | 0805DD224KAT2A vs 0805DD224KAT7A |
AU05DD224KA79A | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0805, | Kyocera AVX Components | 0805DD224KAT2A vs AU05DD224KA79A |
CMC-035/224KX50805T13F | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Tecate Group | 0805DD224KAT2A vs CMC-035/224KX50805T13F |
Related Parts for 0805DD224KAT2A
-
1206AA471KAZ1AFixed Capacitors
-
CRCW120664R9FKTAFixed Resistors
-
9-292206-3Headers and Edge Type Connectors
-
0805AF-472XJRCFixed Inductors
-
1N914BWTRectifier Diodes
-
DSS1NB32A103Q55BData Line Filters
-
SMCJ6.0A-13-FTransient Suppressors
-
T95R336K035CSBLTantalum Capacitors
-
BSS84Small Signal Field-Effect Transistors