Part Details for 0805CS-561XGBB by Coilcraft Inc
Overview of 0805CS-561XGBB by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805CS-561XGBB | Coilcraft Inc | General Purpose Inductor, 0.56uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | |
0805CS-020XJLB | Coilcraft Inc | General Purpose Inductor, 0.0028uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | |
0805CS-050XJBC | Coilcraft Inc | General Purpose Inductor, 0.0056uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP |
Price & Stock for 0805CS-561XGBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 ELEMENT, 0.56 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 332 |
|
$0.1440 / $0.2700 | Buy Now |
Part Details for 0805CS-561XGBB
0805CS-561XGBB CAD Models
0805CS-561XGBB Part Data Attributes
|
0805CS-561XGBB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0805CS-561XGBB
Coilcraft Inc
General Purpose Inductor, 0.56uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 1.9 Ω | |
Inductance-Nom (L) | 0.56 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 23 | |
Rated Current-Max | 0.23 A | |
Self Resonance Frequency | 330 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 50 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 2% |
Alternate Parts for 0805CS-561XGBB
This table gives cross-reference parts and alternative options found for 0805CS-561XGBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805CS-561XGBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCWC0805GR56RTAR | General Purpose Inductor, | Kyocera AVX Components | 0805CS-561XGBB vs LCWC0805GR56RTAR |
0805CS-561XGBC | General Purpose Inductor, 0.56uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | Coilcraft Inc | 0805CS-561XGBB vs 0805CS-561XGBC |
ST336RAA561GAZ | General Purpose Inductor | Coilcraft Inc | 0805CS-561XGBB vs ST336RAA561GAZ |
CS0805-R56G-N | General Purpose Inductor, 0.56uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | YAGEO Corporation | 0805CS-561XGBB vs CS0805-R56G-N |
ST336RAA561GQZ | General Purpose Inductor, 0.56uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | Coilcraft Inc | 0805CS-561XGBB vs ST336RAA561GQZ |
BWCS00231715R56G00 | General Purpose Inductor, | Chilisin Electronics Corp | 0805CS-561XGBB vs BWCS00231715R56G00 |
0805CS-561XGEC | General Purpose Inductor, 0.56uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | 0805CS-561XGBB vs 0805CS-561XGEC |
ST336RAA561GAH | General Purpose Inductor | Coilcraft Inc | 0805CS-561XGBB vs ST336RAA561GAH |
0805CS-561XGSB | General Purpose Inductor, 0.56uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | Coilcraft Inc | 0805CS-561XGBB vs 0805CS-561XGSB |
0805CS-561XGLB | General Purpose Inductor, 0.56uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | Coilcraft Inc | 0805CS-561XGBB vs 0805CS-561XGLB |