Part Details for 0805CS-470XJLC by Coilcraft Inc
Overview of 0805CS-470XJLC by Coilcraft Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805CS-470XJLC | Coilcraft Inc | General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | |
0805CS-020XJLB | Coilcraft Inc | General Purpose Inductor, 0.0028uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | |
0805CS-050XJBC | Coilcraft Inc | General Purpose Inductor, 0.0056uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP |
Price & Stock for 0805CS-470XJLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-0805CS-470XJLC
|
Mouser Electronics | RF Inductors - SMD 0805 47nH Unshld 5% 310mOhms AEC-Q200 RoHS: Compliant | 4540 |
|
$0.3900 / $0.8400 | Buy Now |
|
Bristol Electronics | 1693 |
|
RFQ | ||
|
Bristol Electronics | 990 |
|
RFQ | ||
|
Quest Components | Inductor, Ceramic Core, 47nh, 5±% | 792 |
|
$0.3150 / $0.7875 | Buy Now |
|
Coilcraft Direct | RF inductor, ceramic core, 5% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 917 |
|
$0.2100 / $0.9200 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1800 |
|
$0.4000 / $0.6200 | Buy Now |
|
Win Source Electronics | Chip Inductors - 0805CS (2012) | 3130 |
|
$0.2230 / $0.3344 | Buy Now |
Part Details for 0805CS-470XJLC
0805CS-470XJLC CAD Models
0805CS-470XJLC Part Data Attributes
|
0805CS-470XJLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0805CS-470XJLC
Coilcraft Inc
General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0907 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.31 Ω | |
Inductance-Nom (L) | 0.047 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 0.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1700 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 500 MHZ | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 200 MHz | |
Tolerance | 5% |
Alternate Parts for 0805CS-470XJLC
This table gives cross-reference parts and alternative options found for 0805CS-470XJLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805CS-470XJLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805CS-470XJBB | General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | Coilcraft Inc | 0805CS-470XJLC vs 0805CS-470XJBB |
ST336RAA470JQH | General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | Coilcraft Inc | 0805CS-470XJLC vs ST336RAA470JQH |
CS0805-47NJ-S | General Purpose Inductor, 0.047uH, 5%, Ceramic-Core, 0907, | Chilisin Electronics Corp | 0805CS-470XJLC vs CS0805-47NJ-S |
0805CS-470XJBD | General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | Coilcraft Inc | 0805CS-470XJLC vs 0805CS-470XJBD |
ST336RAA470JAH | General Purpose Inductor, 0.047uH, 5%, Ceramic-Core, 0907 | Coilcraft Inc | 0805CS-470XJLC vs ST336RAA470JAH |
IWC0805E47NR-3J | General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0805 | Laird, A DuPont Business | 0805CS-470XJLC vs IWC0805E47NR-3J |
ST336RAA470JLZ | General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | Coilcraft Inc | 0805CS-470XJLC vs ST336RAA470JLZ |
0805CS-470XJTB | General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | Coilcraft Inc | 0805CS-470XJLC vs 0805CS-470XJTB |
0805CS-470XJTD | General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | Coilcraft Inc | 0805CS-470XJLC vs 0805CS-470XJTD |
0805WL470JT | General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | Kyocera AVX Components | 0805CS-470XJLC vs 0805WL470JT |