Part Details for 0805CS-390XGBC by Coilcraft Inc
Results Overview of 0805CS-390XGBC by Coilcraft Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0805CS-390XGBC Information
0805CS-390XGBC by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 0805CS-390XGBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | IND,CERAMIC,39NH,2% +TOL,2% -TOL,0907 CASE | 4973 |
|
$0.0702 / $0.1620 | Buy Now |
|
Quest Components | IND,CERAMIC,39NH,2% +TOL,2% -TOL,0907 CASE | 3200 |
|
$0.1080 / $0.5400 | Buy Now |
|
Quest Components | IND,CERAMIC,39NH,2% +TOL,2% -TOL,0907 CASE | 1340 |
|
$0.1620 / $0.5400 | Buy Now |
Part Details for 0805CS-390XGBC
0805CS-390XGBC CAD Models
0805CS-390XGBC Part Data Attributes
|
0805CS-390XGBC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0805CS-390XGBC
Coilcraft Inc
General Purpose Inductor, 0.039uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.29 Ω | |
Inductance-Nom (L) | 0.039 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 2000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 500 MHZ | |
Surface Mount | YES | |
Terminal Finish | Silver/Palladium/Platinum (Ag/Pd/Pt) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Alternate Parts for 0805CS-390XGBC
This table gives cross-reference parts and alternative options found for 0805CS-390XGBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805CS-390XGBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ST336RAA390GTH | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.039uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | 0805CS-390XGBC vs ST336RAA390GTH |
ST336RAA390GSZ | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.039uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | 0805CS-390XGBC vs ST336RAA390GSZ |
ST336RAA390GSH | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.039uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | 0805CS-390XGBC vs ST336RAA390GSH |
WLCW2012Z0G39NPB | Walsin Technology Corporation | Check for Price | General Purpose Inductor, 0.039uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | 0805CS-390XGBC vs WLCW2012Z0G39NPB |
ST336RAA390GQH | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.039uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | 0805CS-390XGBC vs ST336RAA390GQH |
IWC0805E39NR-3G | Laird, A DuPont Business | $0.2501 | General Purpose Inductor, 0.039uH, 2%, 1 Element, Ceramic-Core, SMD, 0805 | 0805CS-390XGBC vs IWC0805E39NR-3G |
0805CS-390XGRD | Coilcraft Inc | Check for Price | General Purpose Inductor, | 0805CS-390XGBC vs 0805CS-390XGRD |
CT0805CSF-390G | Central Technologies | Check for Price | General Purpose Inductor, 0.039uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | 0805CS-390XGBC vs CT0805CSF-390G |
ST336RAA390GPZ | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.039uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | 0805CS-390XGBC vs ST336RAA390GPZ |
FHW0805UC039GGB | Fenghua (HK) Electronics Ltd | Check for Price | General Purpose Inductor, 0.039uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805 | 0805CS-390XGBC vs FHW0805UC039GGB |